Texas Instruments LDC-HALL-HMI-EVM Evaluation Module (EVM)
Texas Instruments LDC-HALL-HMI-EVM Evaluation Module (EVM) uses inductive and Hall-effect sensing technologies to provide a human-machine interface. The inductive sensing devices in the Texas Instruments LDC-HALL-HMI-EVM create eight different touch buttons on a seamless surface. The Hall-effect sensor is used to create a magnetic dial that can rotate and be used as an additional button.Features
- Seamless touch surface
- Force touch buttons
- Contactless magnetic dial
- Push and rotate the dial with one device
- Integrated coordinate rotation digital computer (CORDIC) algorithm
Kit Contents
- LDC-HALL-HMI-EVM (pre-assembled)
- Micro-USB cable
- 3D printed housing base (pre-assembled)
- 3D printed housing button surface (pre-assembled)
- 3D printed dial (pre-assembled)
- 3D printed housing top cover
- Metal spring (pre-assembled)
- 1/4" dia. x 1/8" thick, N42 diametric magnet
Evaluation Module Elements
Additional Resources
Yayınlandı: 2022-09-27
| Güncellenmiş: 2023-10-27