Texas Instruments LDC1101 Inductance-to-Digital Converter
Texas Instruments LDC1101 Inductance-to-Digital Converter is a 1.8V to 3.3V, high-resolution inductance-to-digital converter. It is designed for short-range, high-speed, contactless sensing of position, rotation, or motion. This device enables reliable, accurate measurements even in the presence of dust or dirt, making it ideal for open or harsh environments. The LDC1101 from Texas Instruments features dual inductive measurement cores, allowing for >150ksps 16-bit RP and L measurements. This can be done simultaneously with a high-resolution L measurement which can sample at >180ksps with a resolution of up to 24 bits. The LDC1101 includes a threshold-compare function that can be dynamically updated while the device is running.Features
- 1.8V to 3.3V operating voltage range
- 500kHz to 10MHz sensor frequency range
- 16-bit RP resolution
- 16/24-bit L resolution
- 180kSPS conversion rate
- Threshold detection functionality
- 1% part-to-part variation in RP measurement
- Supply Current
- 1.4µA shutdown mode
- 135µA sleep mode
- 1.9mA active mode (no sensor connected)
- Sub-micron distance resolution achievable
- Remote sensor placement isolating the LDC from harsh environments
- Robust against environmental interferences such as oil, water, dirt or dust
- Minimal external components
- Magnet-free operation
- -40°C to +125°C operating temperature
Applications
- High-speed gear counting
- High-speed event counting
- Motor speed sensing
- Knobs and dials for appliances, automotive, and consumer applications
- HMI for appliances, automotive, and consumer applications
- Buttons and keypads
- Motor control
- Metal detection
TI Reference Design Library
Functional Block Diagram
Videos
Yayınlandı: 2015-08-10
| Güncellenmiş: 2022-03-11