Texas Instruments LM25122-Q1 Wide-Input Synchronous Boost Controller

Texas Instruments LM25122-Q1 Wide-Input Synchronous Boost Controller is a multiphase capable synchronous boost controller intended for high-efficiency synchronous boost regulator applications. The control method is based upon peak current mode control. Current mode control provides inherent line feed-forward, cycle-by-cycle current limiting and ease of loop compensation. The switching frequency is programmable up to 600kHz. Higher efficiency is achieved by two robust N-channel MOSFET gate drivers with adaptive dead-time control. A user-selectable diode emulation mode also enables discontinuous mode operation for improved efficiency at light load conditions.

Features

  • AEC-Q100 qualified with the following results
    • Device temperature grade 1: -40°C to +125°C ambient operating temperature range
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C6
  • 42V maximum input voltage
  • 3V minimum input voltage (4.5V for startup)
  • Output voltage up to 50V
  • Bypass (VOUT = VIN) operation
  • 1.2V reference with ±1.0% accuracy
  • Free-run and synchronizable switching to 600kHz
  • Peak current-mode control
  • Robust 3A integrated gate drivers
  • Adaptive dead-time control
  • Optional diode emulation mode
  • Programmable cycle-by-cycle current limit
  • Hiccup mode overload protection
  • Programmable line UVLO
  • Programmable soft-start
  • Thermal shutdown protection
  • Low 9μA shutdown quiescent current
  • Programmable slope compensation
  • Programmable skip cycle mode reduces standby power
  • Allows external VCC supply
  • Inductor DCR current sensing capability
  • Multiphase capable, thermally enhanced 20-pin HTSSOP

Applications

  • 12V, 24V, and 48V power systems
  • Automotive start-stop
  • Audio power supply
  • High current boost power supply

Functional Block Diagram

Block Diagram - Texas Instruments LM25122-Q1 Wide-Input Synchronous Boost Controller
Yayınlandı: 2016-01-12 | Güncellenmiş: 2025-03-06