Texas Instruments LM25143/LM25143-Q1 Dual Buck DC/DC Controller
Texas Instruments LM25143/LM25143-Q1 Dual Synchronous Buck DC/DC Controller is derived from a family of wide-VIN range controllers ideal for high-current single or dual outputs. The LM25143 utilizes an interleaved, stackable, peak current-mode control architecture for easy loop compensation, fast transient response, excellent load and line regulation, and accurate current sharing with paralleled phases for higher output current. Large step-down ratios provided by the high side switch (with a minimum on-time of 65ns) enable direct conversion from 12V or 24V inputs to low-voltage rails for reduced system complexity and cost.The TI LM25143/LM25143-Q1 Dual Synchronous Buck DC/DC Controller continues to operate during input voltage dips as low as 3.5V, at nearly 100% duty cycle if required. The device supports a 15μA no-load quiescent current with the output voltage in regulation, extending operating time in battery-powered systems. Additionally, powering the LM25143/LM25143-Q1 from the switching regulator's output or another available source allows for even lower input quiescent current and power loss. The LM25143-Q1 devices are AEC-Q100 qualified for automotive applications.
Features
- Versatile synchronous buck DC/DC controller
- Wide input voltage range of 3.5V to 42V
- 1% accurate, fixed 3.3V, 5V, or adjustable outputs from 0.6V to 36V
- 150°C maximum junction temperature
- 4µA typical shutdown mode current
- 15µA typical no-load standby current
- Two interleaved synchronous buck channels
- Dual-channel or single-output multiphase
- 65ns tON(min) for a high VIN/VOUT ratio
- 60ns tOFF(min) for low dropout
- 100kHz to 2.2MHz switching frequency
- SYNC in and SYNC out capability
- Selectable diode emulation or FPWM modes
- Create a custom design using the LM25143 with WEBENCH® Power Designer
- Functional Safety-Capable
- Documentation available to aid functional safety system design
- Inherent protection features for robust design
- Shunt or inductor DCR current sensing
- Hiccup mode overcurrent protection
- Independent ENABLE and PGOOD functions
- Adjustable output voltage soft start
- VCC, VDDA, and gate-drive UVLO protection
- Thermal shutdown protection with hysteresis
- Optimized for CISPR 11 and CISPR 32 class B conducted and radiated EMI requirements
- Slew-rate controlled adaptive gate drivers
- Spread spectrum reduces peak emissions
- 6mm × 6mm VQFN-40 package
Applications
- Industrial
- 24V bus systems
- Factory automation and control
- Robotics
- Power delivery
- Personal electronics
- Computer peripherals
- Enterprise systems
- High-performance computing
Datasheets
Typical Application
Yayınlandı: 2022-04-06
| Güncellenmiş: 2022-12-18