Texas Instruments LM25148/LM25148-Q1 Buck DC/DC Controller
Texas Instruments LM25148/LM25148-Q1 Synchronous Buck DC/DC Controller is a 42V, ultra-low IQ synchronous buck DC/DC controller for high-current, single-output applications. The controller uses a peak current-mode control architecture for easy loop compensation, fast transient response, and excellent load and line regulation. The LM25148/LM25148-Q1 can be set up in interleaved mode (paralleled output) with accurate current sharing for high-current applications. It can operate at input voltages as low as 3.5V, at nearly 100% duty cycle if needed.The Texas Instruments LM25148/LM25148-Q1 has a unique EMI reduction feature known as a dual random spread spectrum (DRSS). Combining low-frequency triangular and high-frequency random modulations mitigates EMI disturbances across lower and higher frequency bands, respectively. This hybrid technique aligns with the multiple resolution bandwidth (RBW) settings specified in industry-standard EMC tests. The LM25148-Q1 devices are AEC-Q100 qualified for automotive applications.
Features
- Functional Safety-Capable
- Documentation available to aid functional safety system design
- Integrated EMI mitigation
- Selectable dual random spread spectrum (DRSS) feature for enhanced EMI performance across low and high-frequency bands
- Optimized for CISPR 32 Class B requirements
- Versatile synchronous buck DC/DC controller
- Wide input voltage range of 3.5V to 42V
- 1% accurate, fixed 3.3V, 5V, 12V, or adjustable output from 0.8V to 36V
- 150°C maximum junction temperature
- Lossless DCR or shunt current sensing
- Shutdown mode current: 2.3µA
- No-load sleep current: 9.5µA
- Internal 3ms soft-start ramp
- Stackable up to two phases
- Advanced dropout with frequency foldback
- Internal bootstrap diode
- Switching frequency from 100kHz to 2.2MHz
- SYNC in and SYNC out capability
- Selectable PFM or FPWM modes
- Inherent protection features for robust design
- Internal hiccup mode overcurrent protection
- ENABLE and PGOOD functions
- VCC, VDDA, and gate-drive UVLO protection
- Internal or external loop compensation
- Thermal shutdown protection with hysteresis
Applications
- Building automation
- Industrial transport
- Power delivery
- Test and measurement
- Aerospace and defense
Typical Application Schematic
Yayınlandı: 2022-03-09
| Güncellenmiş: 2025-05-12