Texas Instruments LM2676S-ADJEVM Evaluation Module (EVM)
Texas Instruments LM2676S-ADJEVM Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LM2676 step-down converter. The evaluation module operates from an 8V to 40V input and provides a 5V output at 3A. The Texas Instruments LM2676S-ADJEVM contains one DC-DC converter and is configured for a switching frequency of 260kHz.Features
- Simple high-efficiency step-down regulator
- Adjustable output voltage
- TTL-shutdown capability
- Input operating range as high as 40V
Board Layout
Yayınlandı: 2017-03-08
| Güncellenmiş: 2025-03-05