Texas Instruments LM34936EVM Controller Evaluation Module (EVM)
Texas Instruments LM34936EVM Controller Evaluation Module (EVM) is designed to evaluate the LM34936. The LM34936 is a four-switch wide VIN buck-boost controller. This converter is designed to operate from input voltage from 6V to 30V and provide a 12V regulated output with a load current of up to 6A.Features
- Ultra high (> 98%) peak power conversion efficiency
- Smooth buck-boost operation
- Optional hiccup mode overload protection
- Optional frequency dithering for reduced EMI
Yayınlandı: 2018-09-26
| Güncellenmiş: 2023-05-30