Texas Instruments LM3645EVM Evaluation Module (EVM)

Texas Instruments LM3645EVM Evaluation Module (EVM) helps designers evaluate the operation and performance of the LM3645 high-current LED driver. The device offers configurability via an I2C-compatible interface. It can be enabled in flash or torch mode. The module utilizes four LEDs mounted on the Texas Instruments LM3645EVM.

Features

  • LM3645 synchronous boost quad LED flash driver with 2A high-side current sources
  • I2C signal and 3.3V power input from USB2ANY interface adapter

Applications

  • Camera phone white LED flash
  • Digital still cameras
  • Barcode scanners
  • Handheld data terminals

Kit Contents

Texas Instruments LM3645EVM Evaluation Module (EVM)

Board Layout

Mechanical Drawing - Texas Instruments LM3645EVM Evaluation Module (EVM)
Yayınlandı: 2024-12-13 | Güncellenmiş: 2025-01-13