Texas Instruments LM4360xPWPEVM Evaluation Modules (EVMs)
Texas Instruments LM4360xPWPEVM Evaluation Modules (EVMs) help designers evaluate the operation and performance of the LM4360x family. The LM4360x family are wide-input voltage, Simple Switcher® buck regulators. These devices offer configurability in a 1V to 28V output voltage, synchronous rectification, and a 200kHz to 2.2MHz adjustable frequency range. The LM4360x also offers external frequency synchronization, Power Good (PG) flag, and precision enables to program Under-Voltage Lockout (UVLO) and internal compensation. The Texas Instruments LM4360xPWPEVM modules are all configured for an output voltage of 3.3V and a switching frequency of 500kHz.Features
- High efficiency at light load
- Synchronous rectification
- Internal compensation
- Frequency synchronization
Yayınlandı: 2014-09-18
| Güncellenmiş: 2022-03-11