Texas Instruments LM4600xPWPEVM Evaluation Modules

Texas Instruments LM4600xPWPEVM Evaluation Modules (EVMs) are fully assembled and tested circuits for evaluating the LM4600xPWP devices. The Texas Instruments LM4600xPWP devices are 60V synchronous Simple Switcher step-down converters. Each of the evaluation modules operates from a 3.5V to 60V input and provides a 5V output at either 0.5A (LM46000PWEVM), 1A (LM46001PWEVM), or 2A (LM46002PWEVM).

Features

  • High efficiency at light load
  • Synchronous rectification
  • Frequency synchronization
  • Wide VIN range
Yayınlandı: 2014-09-09 | Güncellenmiş: 2022-03-11