Texas Instruments LM5140RWGEVMHD Buck Converter Evaluation Module

Texas Instruments LM5140RWGEVMHD Buck Converter Evaluation Module (EVM) is designed to help evaluate the LM5141-Q1. The module provides a fully functional buck power supply, employing peak current mode control. The Texas Instruments LM5140RWGEVMHD provides two independent outputs, a 3.3V @ 5.0A and a 5.0V @ 5A. The device offers configurability and can be set up to switch at 440kHz or 2.2MHz.

Features

  • VIN 3.8V to 42V
  • Dual outputs 3.3V @ 5A and 5.0V @ 5A
  • 2.2MHz operation to avoid the Automotive AM Band
  • Low Shutdown IQ 10µA
  • Low Standby Current 35µA the output in regulation, no-load

Applications

  • Automotive electronics
  • Infotainment systems
  • Instrument clusters
  • Advanced Driver Assistance (ADAS)

Test Setup

Texas Instruments LM5140RWGEVMHD Buck Converter Evaluation Module
Yayınlandı: 2017-01-18 | Güncellenmiş: 2022-03-16