Texas Instruments LM5165EVM-HD-C50X / LM5165EVM-HD-P50A EVMs

Texas Instruments LM5165EVM-HD-C50X / LM5165EVM-HD-P50A Evaluation Modules (EVMs) are designed to showcase the LM5165 high performance, tiny, synchronous buck DC/DC buck converter with ultra-low IQ. The module-style design is packaged in a small footprint with a low component count. Each module operates over a wide input voltage range of 3V to 65V to deliver a fixed 5V output with better than 2% setpoint accuracy. Low-dropout performance whenever the input voltage decreases below the output voltage setpoint is available with 100% duty cycle conduction of the high-side MOSFET. Under the Texas Instruments LM5165's constant on-time (COT) control scheme and diode emulation, the no-load supply current is only 12μA at 24V input.

Features

  • The tightly-regulated output voltage of 5V with 2% setpoint accuracy
  • LM5165EVM-HD-P50A is adjustable from 1.223V to VIN
  • Wide input voltage operating range of 3V to 65V
  • Ultra-high power conversion efficiency
  • >90% at an output of 5V and above 150mA (LM5165EVM-HD-C50X) or 1mA load (LM5165EVM-HD-P50A)
  • No-load supply current as low as 12μA
  • Fully assembled, tested, and proven PCB layout with 15.5mm x 13.7mm total footprint
Yayınlandı: 2016-05-03 | Güncellenmiş: 2025-03-06