Texas Instruments LM5175EVM-HD Evaluation Module

Texas Instruments LM5175EVM-HD Evaluation Module offers a 4-switch synchronous buck-boost DC/DC regulator that implements synchronous rectification. This feature allows exceptionally high conversion efficiency in a small footprint at 72W output power. The device operates over a 5.5V to 42V wide input voltage range with an adjustable output voltage from the nominal 12V utilizing only a single resistor or voltage source. This option enables the user to customize the output voltage from 0.8V to 24V as required.

The TI LM5175EVM-HD is ideal for applications where the input voltage varies continuously above, equal to, or below the regulated output voltage setpoint in buck, buck-boost, and boost operating modes, respectively.

Features

  • High power density with 50mm x 43mm, 6-layer PCB with 2oz copper
  • Extremely high efficiency, synchronous buck/boost conversion with 98.5% peak efficiency
  • Wide input voltage range of 5.5V to 42V
  • Switching frequency of 400kHz with optional synchronization to an external clock
  • Low EMI signature with optional frequency dithering

Applications

  • Automotive start-stop systems
  • Backup battery and supercapacitor charging
  • Industrial PC power supplies
  • USB power delivery
  • LED lighting

Layout

Location Circuit - Texas Instruments LM5175EVM-HD Evaluation Module

Test Setup Connection Diagram

Location Circuit - Texas Instruments LM5175EVM-HD Evaluation Module
Yayınlandı: 2024-04-22 | Güncellenmiş: 2024-05-06