Texas Instruments LM5190Q1EVM-400 Evaluation Module (EVM)

Texas Instruments LM5190Q1EVM-400 Evaluation Module (EVM) is a synchronous buck DC-DC regulator with constant-current constant-voltage (CCCV) regulation. The Texas Instruments LM5190Q1EVM-400 operates over a wide input voltage range of 15V to 72V (at J1 VIN terminal), providing a regulated current of 8A in CC mode and a regulated voltage of 12V in CV mode. The regulation target of the average inductor current is programmed by ISET, and the output voltage is adjusted by modifying the feedback resistors.

Features

  • 15V to 72V input voltage range
  • 12V output voltage in CV mode
  • 8A output current in CC mode
  • Ultra-low IQ
  • Dual-random spread spectrum

Kit Contents

  • One LM5190QEVM-400 evaluation module board
  • Evaluation module disclaimer Read Me

Required Equipment

  • Power Supply - use an input voltage source capable of supplying 0V to 72V and 10A
  • Load 1
    • The load must be an electronic load capable of constant-voltage (CV) regulation
    • The electronic load must be capable of sinking 10A at 12V and below
  • Ammeter 1
    • Measure the input current
    • Connect to the power supply and VIN+
  • Voltmeter 1 - measure the input voltage at VIN+ to VIN–
  • Voltmeter 2 - measure the output voltage at VOUT+ to VOUT-

Applications

  • Supercapacitor energy backup
  • USB power delivery
  • E-bikes
  • Power tools
  • Server battery-backup unit (BBU)
  • Energy storage systems and solar energy

Board Layout

Location Circuit - Texas Instruments LM5190Q1EVM-400 Evaluation Module (EVM)
Yayınlandı: 2024-10-22 | Güncellenmiş: 2024-10-29