Texas Instruments LM536253-QEVM Step-Down Converter EVM
Texas Instruments LM536253-QEVM Step-Down Converter Evaluation Module (EVM) demonstrates the capabilities of the LM536253. The LM536253 is a 2.5/3.5A 36V synchronous 2.1MHz automotive step-down DC-DC converter. The evaluation module has an EMI filter on the backside that assists with noise reduction. The user can choose to bypass that EMI filter using VIN1/GND1 posts. The Texas Instruments LM536253-QEVM operates from a 3.5V to 36V input (up to 42V transients) and provides a fixed 3.3V output at 2.5A continuous load.Features
- High efficiency with 2.1MHz and auto light mode PFM/PWM or forced PWM mode operation
- /RESET Power Good output with 3ms delay on timer
- An external frequency synchronization input
- Low EMI
- Fully synchronous with integrated HS and LS FET
Yayınlandı: 2016-08-12
| Güncellenmiş: 2022-03-11