Texas Instruments LM53635NQEVM Step-Down Converter EVM
Texas Instruments LM53635NQEVM Step-Down Converter Evaluation Module (EVM) demonstrates the capabilities of the LM53635N. The LM53635N is a 3.5A 36V synchronous integrated buck converter. The evaluation module has an EMI filter on the backside that assists with noise reduction and Spread Spectrum build in. The user can choose to bypass that EMI filter using VIN1/GND1 posts. The Texas Instruments LM53635NQEVM operates from a 3.5V to 36V input (up to 42V transients) and provides a fixed 3.3V output at 3.5A continuous load.Features
- High efficiency with 2.1MHz and auto light mode PFM/PWM or forced PWM mode operation
- /RESET Power Good output with 3ms delay on timer
- The external frequency synchronization input
- Low EMI
- Fully synchronous with integrated HS and LS FET
Yayınlandı: 2016-08-16
| Güncellenmiş: 2022-03-11