Texas Instruments LM604x0/LM604x0-Q1 Step-Down Converter

Texas Instruments LM604x0/LM604x0-Q1 Synchronous Step-Down Converter is an easy-to-use, synchronous, step-down DC/DC converter that delivers best-in-class efficiency for automotive applications. The LM60430/LM60430-Q1 drives up to 3A load current, and the LM60440/LM60440-Q1 is a small 4A step-down converter. The Texas Instruments LM604x0/LM604x0-Q1 is available in an ultra-miniature WQFN package with wettable flanks and a standard QFN pin-out with a thermal pad to enhance thermal performance. This enhanced QFN package features extremely small parasitic inductance and resistance, enabling very high efficiency while minimizing switch node ringing and dramatically reducing EMI.

The LM604x0/LM604x0-Q1 uses peak-current-mode control to automatically fold back frequency at light load to ensure exceptional efficiency across the entire load range. The low power dissipation paired with a thermally optimized QFN package enables a power-dense solution size. Also, the device requires few external components and has a pin-out designed for a simple PCB layout. The small solution size and feature set of the LM604x0-Q1 are designed to simplify implementation for a wide range of end equipment. The LM604x0-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Configured for automotive or industrial applications
    • Standard QFN footprint (single large thermal pad and all pins accessible from the perimeter)
    • Pin compatible variants
      • LM60440/LM60440-Q1 (36V, 4A)
      • LM60430/LM60430-Q1 (36V, 3A)
    • Junction temperature range –40°C to +150°C
    • 400kHz, 1MHz frequency
    • 1V to 24V output voltage range
  • Functional Safety-Capable
    • Documentation available to aid functional safety system design
  • Low EMI and switching noise
    • Meets CISPR25 class 5 standard
    • Enhanced QFN package minimizes parasitic inductance and switch node ringing
  • High-efficiency power conversion at all loads
    • Peak efficiency > 95%
    • 90% PFM efficiency at 10mA, 12VIN, 5VOUT
    • Low operating quiescent current of 25µA

Applications

  • Infotainment and cluster (USB charge)
  • Automotive body electronics and lighting
  • Industrial PC and CPU (PLC controller)
  • Servo drive and AC drive control module
  • Medical and instrumentation applications

Functional Block Diagram

Block Diagram - Texas Instruments LM604x0/LM604x0-Q1 Step-Down Converter
Yayınlandı: 2020-08-07 | Güncellenmiş: 2024-07-30