Texas Instruments LM62440EVM-PP-2MHZ Converter Evaluation Module
Texas Instruments LM62440EVM-PP-2MHZ Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LM62440 synchronous step-down converter. The LM62440 provides exceptional efficiency, low Iq, and low EMI in a small solution size. This evaluation module implements the LM62440-Q1 in a 14-pin wettable flank Hotrod™ package (VQFN-HR). It can deliver up to 4A with exceptional efficiency and output accuracy in a very small solution size. The Texas Instruments LM62440EVM-PP-2MHZ was optimized for EMI and thermal performance in a reasonable fashion so that the layout practices can be replicated in the user's application.Features
- Spread spectrum operation
- Controlled recover from dropout
- Low operating quiescent current
- High efficiency
- Low minimum on-time
- Adjustable rise time
Board Layout
Yayınlandı: 2020-05-05
| Güncellenmiş: 2024-06-11