Texas Instruments LM62460RPHEVM Converter Evaluation Module
Texas Instruments LM62460RPHEVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LM62460-Q1 synchronous step-down voltage converter. The evaluation module contains one LM62460-Q1 device in a 16-pin wettable flanks QFN (VQFN-HR) HotRod™ package. It is capable of delivering 5V output voltage and up to 6A load current with exceptional efficiency and output accuracy in a small solution size. The Texas Instruments LM62460RPHEVM provides multiple power connectors, jumpers, resistors, and capacitors to enable connection and configuration of output voltage, spread spectrum, mode setting options, and more for customer convenience. It also provides a good layout example that is optimized for EMI performance and passes CISPR 25 Class 5 standards.Features
- Spread spectrum operation
- Controlled recover from dropout
- Low operating quiescent current
- High efficiency
- Low minimum on-time
- Adjustable rise time
Board Layout
Yayınlandı: 2021-06-02
| Güncellenmiş: 2022-03-11