Texas Instruments LM63615QDRREVM Evaluation Module

Texas Instruments LM63615QDRREVM Evaluation Module is a fully assembled and tested circuit for evaluating the LM63625-Q1 synchronous step-down converter. The LM63625-Q1 DC-DC Converters are designed for rugged automotive applications and can drive up to 1.5A or 2.5A of load current from an input of up to 36V.

The Texas Instruments LM63615QDRREVM Evaluation Module features integrated synchronous rectification, a low operating quiescent current, and high efficiency at light loads.

Features

  • Integrated synchronous rectification
  • Low operating quiescent current
  • High efficiency at light loads
  • Low minimum on-time

Board Layout

Mechanical Drawing - Texas Instruments LM63615QDRREVM Evaluation Module

Test Setup

Texas Instruments LM63615QDRREVM Evaluation Module

Card Edge Connections

Texas Instruments LM63615QDRREVM Evaluation Module
Yayınlandı: 2020-10-07 | Güncellenmiş: 2025-03-05