Texas Instruments LM644A2QEVM-S2100T Evaluation Module (EVM)

Texas Instruments LM644A2QEVM-S2100T Evaluation Module (EVM) showcases the features and performance of the LM644A2-Q1 dual buck DC/DC converter with integrated power MOSFETs. The Texas Instruments LM644A2QEVM-S2100T provides a single 12A output with a dual-phase interleaved configuration. The output voltages can be programmed to a fixed 3.3V or 5V or adjustable using external feedback resistors.

Features

  • 12A output dual-phase interleaved synchronous buck converter
  • Wide operating range of up to 36V
  • Default output voltage of 3.3V
  • Default switching frequency of 2.1MHz
  • High efficiency across a wide load-current range
  • Input EMI filter with an electrolytic capacitor for parallel damping (input filter can handle up to 8A input current)
  • Clock synchronization and FPWM mode provide constant switching frequency across the full load range
  • Integrated input capacitors enable low-noise switching performance
  • Pin selectable spread spectrum
  • Peak current-mode control architecture with external loop compensation
  • Peak current limiting with hiccup-mode overcurrent protection
  • Thermal shutdown protection with hysteresis
  • PGOOD indicator
  • Programmable input UVLO
  • 6-layer, 2-oz PC board design with mountable converter heat sink (heat sink provided)

Kit Contents

  • LM644A2QEVM-S2100T evaluation module
  • SA000-12024 heat sink

Required Equipment

  • Supply
    • Connect between VIN(+) and VIN(-)
    • The power supply must be capable of supplying 12A
  • Digital Volt Meter to measure the output voltage between VOUTS(+) and VOUT(–)
  • Electronic Load
    • Connect to VOUT+ and VOUT-
    • The electronic load must be capable of sinking 12A

Applications

  • Automotive infotainment and cluster: head unit, media hub, USB charge, display
  • Automotive ADAS and body electronics
  • General-purpose dual buck converters

Board Layout

Mechanical Drawing - Texas Instruments LM644A2QEVM-S2100T Evaluation Module (EVM)
Yayınlandı: 2024-12-13 | Güncellenmiş: 2024-12-18