Texas Instruments LM73/LM73-Q1 Temperature Sensors

Texas Instruments LM73/LM73-Q1 Temperature Sensors are integrated, digital-output temperature sensors featuring an incremental Delta-Sigma ADC with a two-wire interface compatible with the SMBus and I2C interfaces. The host can query the LM73/LM73-Q1 at any time to read the temperature. These devices occupy minimal board area. The LM73 operates over a –40°C to 150°C temperature range and provides ±1°C accuracy from –10°C to 80°C. At the same time, the LM73-Q1 operates over a –40°C to 125°C temperature range and provides ±1.45°C accuracy from –10°C to 80°C. The user can optimize the conversion time and the sensitivity of the LM73/LM73-Q1 by programming it to report the temperature in any of four different resolutions. Defaulting to 11-bit mode (0.25°C/LSB), the LM73/LM73-Q1 measures temperature in a maximum of 14 ms, making it ideal for applications requiring temperature data soon after power-up. In its maximum resolution, 14-bit mode (0.03125°C/LSB), the LM73/LM73-Q1 is optimized to sense minimal temperature changes. The Texas Instruments LM73-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Single address pin offers a choice of three selectable addresses per version for total of 6 possible addresses
  • SMBus and I2C-compatible two-wire interface
  • Supports 400KHz operation
  • Shutdown mode with a one-shot feature available for very low average power consumption
  • Programmable digital temperature resolution from 11 bits to 14 bits
  • Fast conversion rate ideal for quick power up and measuring rapidly changing temperature
  • Open-drain ALERT output pin goes active when the temperature is above a programmed temperature limit
  • Stable, low-noise digital output
  • UL-recognized component
  • AEC-Q100 qualified
  • Supply current operating
    • 320µA (typical)
    • 495µA (maximum)
  • Shutdown
    • 8µA (maximum)
    • 1.9µA (typical)
  • Temperature accuracy
    • −10°C to 80°C: ±1.0°C (maximum)
    • −25°C to 115°C: ±1.5°C (maximum)
    • −40°C to 150°C: ±2°C (maximum)
  • Resolution
    • 0.25°C to 0.03125°C
  • Conversion time
    • 11-Bit (0.25°C): 14ms (maximum)
    • 14-Bit (0.03125°C): 112ms (maximum)

Applications

  • Portable electronics
  • Notebook computers
  • Automotive
  • System thermal management
  • Office electronics

Functional Block Diagram

Block Diagram - Texas Instruments LM73/LM73-Q1 Temperature Sensors
Yayınlandı: 2017-07-19 | Güncellenmiş: 2023-10-31