Texas Instruments LM74500Q1EVM Controller Evaluation Module
Texas Instruments LM74500Q1EVM Controller Evaluation Module (EVM) helps designers evaluate the operation and performance of the LM74500-Q1, a reverse polarity protection controller. This evaluation module demonstrates how an N-channel power MOSFET can be used to realize input reverse voltage protection with a low IQ controller (LM74500-Q1). In this design scheme, the Texas Instruments LM74500-Q1 is combined with a MOSFET and used in series with a battery as a replacement of a traditional PFET based reverse-polarity protection circuitry.Features
- Reverse battery protection
- Very low shutdown current
- Meets automotive ISO 7637-2 standard
Board Layout
Yayınlandı: 2021-02-02
| Güncellenmiş: 2022-03-11