Texas Instruments LM74610-Q1 Smart Diode Controller
Texas Instruments LM74610-Q1 Smart Diode Controller is a controller device that can be used with an N-Channel MOSFET in a reverse polarity protection circuitry. It is designed to drive an external MOSFET to emulate an ideal diode rectifier when connected in series with a power source. A unique advantage of this scheme is that it is not referenced to ground and thus has zero Iq. The LM74610-Q1 controller provides a gate drive for an external N-Channel MOSFET. It also provides a fast response internal comparator to discharge the MOSFET Gate in the event of reverse polarity. This fast pull-down feature limits the amount and duration of reverse current flow if the opposite polarity is sensed. The device design meets CISPR25 Class 5 EMI specifications and automotive ISO7637 transient requirements with a suitable TVS diode.Features
- Qualified for automotive applications
- AEC-Q100 Qualified with the following results
- Exceeds HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Maximum reverse voltage of 45V
- No positive voltage limitation to the anode terminal
- Charge pump gate driver for external N-channel MOSFET
- Lower Power dissipation than Schottky diode/PFET solutions
- Low reverse leakage current
- Zero Iq
- Fast 2µs response to reverse polarity
- -40°C to 125°C Operating ambient temperature
- Can be used in OR-ing applications
- Meets CISPR25 EMI specification
- Meets automotive ISO7637 transient requirements with a suitable TVS diode
Applications
- ADAS
- Infotainment Systems
- Power Tools (Industrial)
- Transmission Control Unit (TCU)
- Battery OR-ing Applications
Functional Block Diagram
Yayınlandı: 2015-12-01
| Güncellenmiş: 2023-06-07