Texas Instruments LM74680EVM Evaluation Module

Texas Instruments LM74680EVM Evaluation Module is configured to evaluate the operation of the LM74680 ideal diode bridge controller in a 12-pin DRR package. The LM74680 enables lower voltage drop and reduced power dissipation to simplify the power supply design, eliminate heat sinks, and reduce PCB area.

The TI LM74680EVM evaluation module demonstrates how an N-channel power MOSFET driven by LM74680 can emulate a very low forward voltage diode and increase efficiency by a prominent factor in bridge rectifiers.

Features

  • Reverse current blocking feature required for AC rectification
  • Input reverse battery protection
  • Drives external N-channel MOSFETs in bridge configuration
  • Output LED for output high indication

Applications

  • Video doorbells
  • IP cameras
  • Power distribution systems (24VAC)

Layout

Texas Instruments LM74680EVM Evaluation Module

Setup With Test Equipment

Location Circuit - Texas Instruments LM74680EVM Evaluation Module
Yayınlandı: 2025-02-07 | Güncellenmiş: 2025-02-21