Texas Instruments LM74681EVM Evaluation Module
Texas Instruments LM74681EVM Evaluation Module allows users to evaluate the LM74681 ideal diode bridge controller in a 12-pin DRR package. The LM74681 100V ideal diode bridge controller drives a MOSFET bridge, enabling efficient low-loss bridge rectifier solutions in Power over Ethernet (PoE) applications. The TI LM74681EVM evaluation module demonstrates how an N-channel power MOSFET driven by LM74681 can imitate a very-low forward voltage diode and help power up polarity agnostic systems with very low IQ during detection and classification phase in POE applications.Features
- Reverse current blocking feature required for polarity agnostic systems
- Input reverse battery protection
- Drives external N-channel MOSFETs in bridge configuration
- Output LED for output high indication
Applications
- PoE powered devices (48V)
- Polarity agnostic systems
Layout
Setup With Test Equipment
Yayınlandı: 2025-02-07
| Güncellenmiş: 2025-02-18