Texas Instruments LM74701Q1EVM Controller Evaluation Module
Texas Instruments LM74701Q1EVM Controller Evaluation Module (EVM) helps designers evaluate the operation and performance of the LM74701-Q1 ideal diode controller with an integrated VDS clamp. This evaluation module demonstrates how an N-channel power MOSFET can emulate a very-low forward voltage diode with low IQ and the low-leakage current flowing through the IC. In this design scheme, the Texas Instruments LM74701-Q1 is combined with a MOSFET and used in series with a battery to replace a Schottky diode and PFET in reverse-polarity protection circuitry.Features
- Reverse battery protection
- Very low shutdown current
- Meets automotive ISO 7637-2 standard
- Integrated VDS clamp
Board Layout
Yayınlandı: 2021-09-27
| Güncellenmiş: 2025-03-05