Texas Instruments LM74721EVM Controller Evaluation Module
Texas Instruments LM74721EVM Controller Evaluation Module (EVM) helps designers evaluate the operation and performance of the LM74721-Q1 ideal diode controller in reverse battery protection applications. This evaluation module demonstrates how LM74721-Q1 controls two N-channel power MOSFETs with an ideal diode MOSFET connected first, followed by a second MOSFET for switched output and power path cut off. The Texas Instruments LM74721-Q1 can withstand and protect the loads from negative supply voltages down to –33V DC. An integrated ideal diode controller (GATE) drives the first MOSFET to replace a Schottky diode for reverse input protection and output voltage holdup. Integrated VDS clamp feature enables input TVS fewer system designs for automotive ISO7637 pulse suppression. A strong boost regulator with fast turn ON/OFF comparators ensures robust and efficient MOSFET switching performance during automotive testing, such as ISO16750 or LV124, where an ECU is subjected to input short interruptions, and AC superimpose input signals.Features
- Integrated VDS clamp for input TVS less operation for ISO7637 pulse 1 suppression
- 12V automotive reverse battery protection down to –33V
- Input operating range 3V to 40V, extendable to 65V
- 5A maximum load current
- Option for switched output for power path cutoff or clamp
- Enable ON/OFF control
- Programmable over-voltage cutoff
- Option for output voltage slew rate control
- LED indication for output ON/OFF detection
Required Equipment
- Power Supplies
- One adjustable power supply 0V to 40V output, 0A to 10A output current limit
- Oscilloscope
- A DPO2024 or equivalent, three 10x voltage probes, and a DC current probe capable of measuring 10A
- Meters
- One Digital Multi Meter minimum needed
- Loads
- One resistive load or equivalent that can tolerate up to 10A DC load at 12V
Applications
- Automotive reverse battery protection
- ADAS domain controller
- Camera, radar ECUs
- Head unit
- Premium audio amplifier
Test Setup
Yayınlandı: 2022-08-29
| Güncellenmiş: 2022-09-02