Texas Instruments LM76005QEVM Converter Evaluation Module (EVM)

Texas Instruments LM76005QEVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LM76005 and LM76005-Q1 synchronous step-down converters. The Texas Instruments LM76005QEVM operates from a 3.5V to 60V input, providing a 3.3V or 5V output at 5A. The device is configured by default for an output voltage of 3.3V and a switching frequency of 400kHz.

Features

  • EMI enhanced QFN package
  • Thermally optimized for high power density
  • Small solution size with low BOM count

Board Layout

Mechanical Drawing - Texas Instruments LM76005QEVM Converter Evaluation Module (EVM)
Yayınlandı: 2020-08-14 | Güncellenmiş: 2024-08-09