Texas Instruments LM7600xEVM-500K Evaluation Modules (EVMs)

Texas Instruments LM7600xEVM-500K Evaluation Modules (EVMs) are fully assembled and tested circuits for evaluating the LM76002 or LM76003. The LM76002 and LM76003 are synchronous step-down converters. Each evaluation module operates from a 3.5V to 60V input and provides a 3.3V or 5V output at 2.5A (LM76002EVM-500K) or 3.5A (LM76003EVM-500K).

Features

  • High efficiency at light load
  • Synchronous rectification
  • Internal compensation
  • Frequency synchronization
  • Auto mode or FPWM mode
Yayınlandı: 2017-11-29 | Güncellenmiş: 2022-07-13