Texas Instruments LM833 Dual High-Speed Audio Op Amp

Texas Instruments LM833 Dual High-Speed Audio Op Amp with high-performance specifications for use in quality audio and data-signal applications. The TI LM833 dual op amp operates over a wide range of single- and dual-supply voltage with low noise, high-gain bandwidth, and high slew rate. Additional features include low total harmonic distortion, excellent phase and gain margins, large output voltage swing with no deadband crossover distortions, and symmetrical sink/source performance. The dual amplifiers are utilized widely in circuit of audio optimized for all preamp and high level stages in PCM and HiFi systems. The TI LM833 is pin-for-pin compatible with industry-standard dual operation amplifiers' pin assignments. With addition of a preamplifier, the gain of the power stage can be greatly reduced to improve performance.

Features

  • ±5V to ±18V Dual-supply operation
  • 4.5nV/√Hz Low noise voltage
  • 0.15mV Low input offset voltage
  • 0.002% Low total harmonic distortion
  • 16MHz High-gain bandwidth product
  • 800 at 20kHz High open-loop AC gain
  • –14.6V to 14.1V Large output-voltage swing
  • Excellent gain and phase margins
  • Available in 8-terminal MSOP package (3.0mm × 4.9mm × 0.65mm)

Applications

  • HiFi audio system equipment
  • Preamplification and filtering
  • Set-top box
  • Microphone preamplifier circuit
  • General-purpose amplifier applications
Yayınlandı: 2010-11-24 | Güncellenmiş: 2024-06-12