Texas Instruments LMG2652EVM-101 Daughter Card Evaluation Module

Texas Instruments LMG2652EVM-101 Daughter Card Evaluation Module offers a quick and easy platform for evaluating TI-integrated GaN devices in any half-bridge topology. The board uses six power pins and twelve digital pins to interface with a more extensive system on the bottom edge of the board in a socket-style external connection. Power pins comprise the main switching loop, which consists of a high-voltage DC bus, switch node, and power ground. The digital pins control the LMG2652 device using PWM gate inputs, equipping auxiliary power with low voltage supplies and reporting faults as a digital output.

Evaluating the TI LMG2652EVM-101 daughter card performance is most easily demonstrated by employing a synchronous buck/boost motherboard from TI (LMG342X-BB-EVM). The daughter card effortlessly plugs into the motherboard and interfaces all power and digital control in an open-loop configuration for complete system control. Furthermore, a recommended footprint is supplied to interface the daughter card with a custom system for further testing.

Features

  • High-side gate-drive level shifter
  • Smart-switched bootstrap diode function of 0 QRR
  • Integrated lossless current sensing output measurement
  • Absolute maximum voltage rating of 650V
  • Low-side and high-side cycle-by-cycle overcurrent protection and overtemperature protection connected to output FAULT signal

Applications

  • LLC or TPPFC for gaming, PoE, monitor PSU, PD adapter
  • ACF, AHB for PD adapter, server aux
  • Motor drive inverter for hair dryer, vacuum, servo motor
  • Inverter or micro-inverter for solar, renewable energy
  • Buck or boost converters

Specifications

  • Requires only a single 0V to 5V PWM input to generate a gate drive signal
  • PWM disables in the event of a fault from the LMG2652EVM-101
  • Requires only a single 12V bias supply
  • Maximum recommended operating voltage of 480V and absolute maximum operating voltage of 520V

Kit Contents

  • One LMG2652EVM-101 board
  • EVM disclaimer Read Me

Layout

Texas Instruments LMG2652EVM-101 Daughter Card Evaluation Module

Block Diagram

Block Diagram - Texas Instruments LMG2652EVM-101 Daughter Card Evaluation Module
Yayınlandı: 2025-02-11 | Güncellenmiş: 2025-04-08