Texas Instruments LMH2832EVM Evaluation Modules (EVMs)

Texas Instruments LMH2832EVM Evaluation Modules (EVMs) evaluate the dual LMH2832, a digitally-controlled variable gain amplifier (DVGA) in a 40-pin VQFN package. The LMH2832EVM-50 is used to easily demonstrate the functionality and performance of LMH2832 across all the gain settings in a 50Ω input environment. The Texas Instruments LMH2832EVM-75 can be used across all gain settings in a 75Ω input environment. Each evaluation module is ready to connect to power supplies, signal source, USB, and test instruments through the use of onboard connectors.

Features

  • Configured for 5V single-supply operation
  • Designed for AC-coupled single-ended 50Ω input and output connection (LMH2832EVM-50)
  • Designed for AC-coupled single-ended 75Ω input and 50Ω output connection (LMH2832EVM-75)
  • Interface to the inputs and outputs using SMA connectors
  • USB connector and FTDI USB-to-SPI bus translator chip to successfully program the DVGA gain registers

Board Setup

Mechanical Drawing - Texas Instruments LMH2832EVM Evaluation Modules (EVMs)
Yayınlandı: 2017-03-08 | Güncellenmiş: 2025-03-05