Texas Instruments LMH5485-SP-EVM Amplifier Evaluation Module

Texas Instruments LMH5485-SP-EVM Amplifier Evaluation Module (EVM) is a generic, unpopulated printed circuit board (PCB) designed to provide an optimized layout when evaluating the LMH5485-SP in an HKX (CFP-8) package. Only a few components are needed to begin the evaluation. To avoid parasitic component inductance, the board only accepts surface mount resistors and capacitors. The Texas Instruments LMH5485-SP-EVM is designed for use with 50Ω laboratory equipment at the input and output, along with balun footprints at the input and output for simple conversion between single-ended and differential signals.

Features

  • Can be configured for either split-supply or single-supply operation
  • Easily configurable for various gain options
  • Designed for easy connection to standard 50Ω input and output impedance test equipment

Board Layout

Mechanical Drawing - Texas Instruments LMH5485-SP-EVM Amplifier Evaluation Module
Yayınlandı: 2021-11-10 | Güncellenmiş: 2022-03-11