Texas Instruments LMK03318EVM Evaluation Module (EVM)
Texas Instruments LMK03318EVM Evaluation Module (EVM) provides a complete clocking platform to evaluate the 100fs RMS jitter performance and pin-/software-configuration modes of LMK03318. The LMK03318 is an ultra-low-jitter clock generator with 1 PLL, 8 outputs, 2 inputs, and integrated EEPROM. This module can be used as a flexible, multiple-output clock source for compliance testing, performance evaluation, and initial system prototyping. The edge-launch SMA ports provide access to the LMK03318 clock inputs and outputs for interfacing to test equipment and reference boards.The LMK03318EVM port access can be done using commercially available coaxial cables, adapters, or baluns (not included). This connectivity enables integrated system-level testing between TI's LMK03318 and third-party FPGA/ASIC/SoC reference boards. A software Graphical User Interface (GUI) platform can be installed on a Host PC to access the LMK03318 registers and EEPROM via onboard USB-to-I2C interface.
Features
- High-performance PLL with 6 output dividers for clocking multiple interface standards/protocols
- Up to 8 pairs of differential or 16 LVCMOS (1.8V) clock outputs, or any combination of both
- Flexible device pin modes offer multiple start-up register configurations (jumper selectable)
- Clock frequency margining:
- ±50ppm adjustment of output frequencies via on-board pullable crystal
- GUI platform for full access to LMK03318 registers and EEPROM
Additional Resource
Yayınlandı: 2016-02-15
| Güncellenmiş: 2022-03-11