Texas Instruments LMK03328 Ultra-Low Jitter Clock Generators

Texas Instruments LMK03328 Ultra-Low Jitter Clock Generators include two fractional-N frequency synthesizers with integrated VCOs, flexible clock distribution/fanout, and pin-selectable configuration states. The device can generate multiple clocks for various multi-gigabit serial interfaces and digital devices. This reduces BOM cost and board area and improves reliability by replacing multiple oscillators and clock distribution devices. The ultra-low-jitter reduces Bit Error Rate (BER) in high-speed serial links.

Features

  • Ultra-low noise, high performance:
    • Jitter: 100fs RMS typical, Fout > 100MHz
    • PSRR: -70dBc, robust supply noise immunity
  • Flexible device options:
    • Up to 8 AC-LVPECL, AC-LVDS, AC-CML, HCSL or LVCMOS outputs or any combination
    • Pin mode, I2C mode, and EEPROM mode
    • 71-pin selectable pre-programmed default startup options
  • Dual inputs with an automatic or manual selection:
    • Crystal input: 10 to 52MHz range
    • External input: 1 to 300MHz range
  • Frequency margining options:
    • Fine frequency margining (±50ppm typical) using low-cost pullable crystal reference
    • Glitchless coarse frequency margining (%) using output dividers
  • Other features:
    • Supply: 3.3V core, 1.8/2.5/3.3V output supply
    • Industrial temperature range (-40°C to 85°C)
    • Package: 7mm x 7mm 48-QFN

Applications

  • Switches and routers
  • Network and telecom line cards
  • Servers and storage systems
  • Wireless base station

Videos

LMK03328 Block Diagram

Block Diagram - Texas Instruments LMK03328 Ultra-Low Jitter Clock Generators

TI Reference Designs Library

TI Reference Designs - Texas Instruments LMK03328 Ultra-Low Jitter Clock Generators
Yayınlandı: 2015-10-06 | Güncellenmiş: 2022-03-11