Texas Instruments LMK04208EVM Clock Jitter Cleaner EVM
Texas Instruments LMK04208EVM Clock Jitter Cleaner Evaluation Module (EVM) allows for the evaluation of the LMK04208 with test equipment or other evaluation boards. This feature enables the user to verify block or system requirements for use in a specific application. The LMK04208EVM is pre-populated with a 122.88MHz VCXO for dual loop operation. The VCXO can be substituted if a different VCXO frequency is required or a specific VCXO is desired for performance evaluation. The board can be reworked to disable the VCXO and connect an external reference to the OSCin port for PLL2 single loop operation. The CLKin1 input can also operate the board in a clock divider/delay/fanout configuration. The Texas Instruments LMK04208 is a versatile device, and the LMK04208 evaluation module evaluates the LMK04208 in its many configurations.Features
- LMK04208 with two clock inputs and up to 6 differential outputs from PLL2, or up to 3 output from PLL1
- Onboard 122.88MHz VCXO for dual loop testing, re-workable for use with other devices or external sources
Yayınlandı: 2016-10-27
| Güncellenmiş: 2022-03-11