Texas Instruments LMK04610 Clock Jitter Cleaner
Texas Instruments LMK04610 Clock Jitter Cleaner is a high-performance and low-power jitter cleaner with JESD204B support. The LMK04610 device is very flexible in meeting many application requirements. The typical use case for LMK04610 is a cascaded Dual Loop Jitter Cleaner with optional support for JESD204B. In addition to dual-loop operation, the LMK04610 may be configured for single-loop or clock distribution modes by powering down various blocks.Features
- Dual loop PLL architecture
- 65fs RMS Jitter (10kHz to 20MHz)
- 85fs RMS Jitter (100Hz to 20MHz)
- –165dBc/Hz Noise floor at 122.88MHz
- JESD204B Support
- Single shot, pulsed, and continuous SYSREF
- 10 Differential output clocks in 8 frequency groups
- Programmable output swing between 700mVpp to 1600mVpp
- Each output pair can be configured to SYSREF clock output
- 16-Bit channel divider
- Minimum SYSREF frequency of 25kHz
- Maximum Output frequency of 2GHz
- Precision digital delay, dynamically adjustable
- Digital Delay (DDLY) of ½ × clock distribution path frequency (2GHz maximum)
- 60ps Step analog delay
- 50% Duty cycle output divides, 1 to 65535 (even and odd)
- 2 Reference inputs
- Holdover mode, when inputs are lost
Automatic and manual switch-over modes - Loss-of-Signal (LOS) detection
- Holdover mode, when inputs are lost
- 0.88W Typical power consumption with 10 outputs active
- Operates typically from a 1.8V (outputs, inputs) and 3.3V supply (digital, PLL1, PLL2_OSC, PLL2 core)
- Fully integrated programmable loop filter
- PLL2
- PLL2 Phase detector rate up to 250MHz
- OSCin Frequency-doubler
- Integrated low-noise VCO
- Internal power conditioning: better than –80dBc PSRR on VDDO for 122.88MHz differential outputs
- 3 or 4-Wire SPI interface (4-wire is default)
- –40ºC to +85ºC Industrial ambient temperature
- Supports 105ºC PCB temperature (measured at thermal pad)
- LMK04610: 8mm × 8mm VQFN-56 Package with 0.5mm pitch
Applications
- Wireless infrastructure like LTE-BTS, small cells, Remote Radio Units (RRU)
- Data converter and integrated transceiver clocking
- Networking, SONET/SDH, DSLAM
- Test and measurement
Simplified Schematic
Yayınlandı: 2017-08-29
| Güncellenmiş: 2022-05-04