Texas Instruments LMK04832SEPEVM Evaluation Module
Texas Instruments LMK04832SEPEVM Evaluation Module is ideal for getting started on development with the LMK04832-SEP. The LMK04832-SEP is a space-grade, ultra-low-noise, JESD204B/C, dual-loop clock jitter cleaner. The TI LMK04832SEPEVM evaluation module features the LMK04832-SEP as an engineering model intended for engineering evaluation only. The LMK04832-SEP and LMK04832SEPEVM are unsuitable for qualification, production, radiation testing, or flight use.Features
- Single-event latch-up (SEL) and single-event functional interrupt (SEFI) immune >43MeV.cm2/mg
- JESD204B/C support for space applications requiring system reference (SYSREF)
- 6GHz external voltage-controlled oscillator (VCO) or distribution input
- Multimode
- Dual phase-locked loop (PLL)
- Single PLL
- Clock distribution
- Complete circuit for dual-loop clock jitter cleaner, optimized and tested for performance
PCB Layout
Quick Start
Yayınlandı: 2022-12-08
| Güncellenmiş: 2025-03-05