Texas Instruments LMK1C1106/LMK1C1108 LVCMOS Clock Buffers

Texas Instruments LMK1C1106/LMK1C1108 LVCMOS Clock Buffers are a modular, high-performance, low-skew, general-purpose clock buffer family. The entire family is designed with a modular approach. Five different fan-out variations, 1:2, 1:3, 1:4, 1:6 and 1:8 are available. All of the devices within this family are pin-compatible with each other and backward compatible with the CDCLVC110x family for easy handling. All family members share the same high-performing characteristics, such as low additive jitter, low skew, and a wide operating temperature range.

The Texas Instruments LMK1C1106/LMK1C1108 supports a synchronous output enable control (1G), which switches the outputs into a low state when 1G is low. The LMK1C1106/LMK1C1108 operates in a 1.8V, 2.5V, and 3.3V environment and is characterized for operation from -40 °C to +125 °C.

Features

  • High-performance 1:6 and 1:8 LVCMOS clock buffer
  • Very low output skew < 55ps
  • Extremely low additive jitter < 25fs nominal
    • 12fs typical at VDD = 3.3V
    • 15fs typical at VDD = 2.5V
    • 28fs typical at VDD = 1.8V
  • Very low propagation delay < 3ns
  • Synchronous output enable
  • Supply voltage (3.3V, 2.5V, or 1.8V)
    • 3.3V tolerant input at all supply voltages
  • Industry high ESD rating of 9000V HBM
  • fmax = 250MHz for 3.3V fmax = 200MHz for 2.5V and 1.8V
  • –40 °C to 125 °C operating temperature range
  • Available in 14-pin and 16-pin TSSOP package

Applications

  • Factory automation & control
  • Telecommunications equipment
  • Datacenter & enterprise computing
  • Grid infrastructure
  • Motor drives
  • Medical imaging

Functional Block Diagram

Block Diagram - Texas Instruments LMK1C1106/LMK1C1108 LVCMOS Clock Buffers
Yayınlandı: 2021-01-19 | Güncellenmiş: 2025-05-15