Texas Instruments LMK1D1212EVM Buffer Evaluation Module (EVM)

Texas Instruments LMK1D1212EVM Buffer Evaluation Module (EVM) is designed to demonstrate the electrical performance of the LMK1D1212. This evaluation module can also evaluate other 40 pin devices in the LMK1Dxxxx family. Texas Instruments LMK1D1212EVM is a fully assembled and factory-tested evaluation board that allows complete validation of device functionalities. The board is equipped with SMA connectors and well-controlled, 50Ω impedance microstrip transmission lines for optimum performance.

Features

  • Easy-to-use evaluation board to fan out low-phase noise clocks
  • Supports output frequencies of up to 2GHz
  • Simple, fast device configuration and setup
  • Control pin(s) configurable through jumpers
  • Single supply input powered at either 1.8V, 2.5V, or 3.3V
  • Differential or single-ended input clocks accepted
  • The evaluation module supports 12 differential LVDS outputs

Board Layout

Mechanical Drawing - Texas Instruments LMK1D1212EVM Buffer Evaluation Module (EVM)
Yayınlandı: 2022-04-05 | Güncellenmiş: 2022-08-11