Texas Instruments LMK6x Low Jitter High-Performance BAW Oscillators
Texas Instruments LMK6x Low Jitter High-Performance BAW Oscillators are ultra-low, fixed-frequency oscillators incorporating the BAW as the resonator source. The devices are factory-programmed per specific operation mode, including frequency, voltage, output type, and function pin. With a high-performance fractional frequency divider, the TI LMK6x can produce any frequency within the specified range providing a single device family for all frequency needs.The Texas Instruments LMK6x high-performance clocking, mechanical stability, flexibility, and small package options are designed for reference and core clocks in high-speed SERDES in telecommunications, data and enterprise networks, and industrial applications.
Features
- High-performance differential and single-ended output Oscillator, supporting any fixed frequency within the below range:
- LMK6D: 1 to 400MHz, LVDS output
- LMK6H: 1 to 400MHz, HCSL output
- LMK6P: 1 to 400MHz, LVPECL output
- LMK6C: 1 to 200MHz, LVCMOS output
- Ultra-low jitter
- LMK6D/LMK6H/LMK6P: 100fs typical/125fs maximum RMS jitter at 156.25MHz (12kHz to 20MHz)
- LMK6C: 350fs typical/500fs maximum RMS jitter at 100MHz (12kHz to 20MHz)
- LMK6H: PCIe Gen 1 to Gen 6 compliant
- ±25ppm total frequency stability inclusive of 10 years of aging and all other factors
- Small industry-standard DLE and DLF packages
- Support extended industrial temperature grade
- LMK6P/LMK6D/LMK6H: -40°C to 85°C
- LMK6C: –40°C to 105°C
- Integrated LDO for robust supply noise immunity
- –72dBc PSRR at 500kHz ripple
- Start-up time: < 5ms
- Standard frequencies
- LVCMOS (MHz): 4, 8.192, 12, 20, 24, 25, 33.333, 40, 50, 60, 65.53, 74.25, 100, 125 and 156.25
- Differential (MHz): 51.84, 100, 122.88, 125, 148.5, 155.52, 156.25, 161.1328125, 200 and 312.5
- The device can support any frequency between 1MHz to 400MHz
Applications
- 56G/112G PAM4 clocking
- 100G/200G/400G/800G optical transport network and coherent optics
- Network equipment, switches, routers, line cards, SAN, data centers, and baseband units (BBU)
- PCIe Gen 1 to Gen 6 compliant reference clock
- Industrial applications
- Test and measurement
- ASIC, FPGA, MCU reference clocking
- High-performance crystal oscillator replacement
Functional Block Diagram
Yayınlandı: 2023-02-22
| Güncellenmiş: 2025-08-18