Texas Instruments LMKDB1104EVM Evaluation Module

Texas Instruments LMKDB1104EVM Evaluation Module is developed to deliver a fast setup to evaluate the LMKDB1104 LP-HCSL buffer. The LMKDB1104 supports PCIe Gen 1 to Gen 6 and is DB2000QL compliant. The printed circuit board (PCB) includes several jumpers and a USB connection, enabling the LMKDB1104 with desired user programming and setup.

The TI LMKDB1104EVM evaluation module supplies flexibility for compliance testing, system prototyping, and performance evaluation of the LMKDB1104 buffer.

Features

  • PCIe Gen 1 to Gen 6 and DB2000QL compliant buffer
  • External and USB power supply options
  • Programmability through TICS Pro Software GUI graphical user interface (GUI)
  • Output enable/disable through pin controls

Applications

  • High-performance computing
  • Server motherboard
  • NIC/SmartNIC
  • Hardware accelerator

Specifications

  • Operating frequency
    • 1MHz to 400MHz (automatic output disable (AOD) disabled)
    • 25MHz to 400MHz (automatic output disable (AOD) enabled)
  • -40°C to 105°C ambient temperature
  • 1.8V ± 10%, 3.3V ± 10% power supply
  • LP-HCSL output format

Kit Contents

  • LMKDB1104EVM board
  • 3-ft mini-USB cable

Layout

Texas Instruments LMKDB1104EVM Evaluation Module
Yayınlandı: 2024-08-07 | Güncellenmiş: 2025-03-05