Texas Instruments LMKDB1204EVM Evaluation Module (EVM)
Texas Instruments LMKDB1204EVM Evaluation Module (EVM) is designed to provide a quick setup to evaluate the LMKDB1204 LP-HCSL buffer that supports PCIe Gen 1 to Gen 6. The printed circuit board (PCB) contains several jumpers and a USB connection, enabling the LMKDB1204 to be programmed and set up with the desired user programming. The evaluation module provides flexibility for compliance testing, system prototyping, and performance evaluation of the Texas Instruments LMKDB1204 device.Features
- PCIe Gen 1 to Gen 6 and DB2000QL-compliant buffer
- External and USB power supply options
- Programmability through Texas Instruments clocks and synthesizers (TICS) pro software
Kit Contents
- One LMKDB1204EVM board
- 3ft mini-USB cable
Applications
- High-performance computing
- Server motherboard
- NIC/SmartNIC
- Hardware accelerator
Additional Resource
Board Layout
Yayınlandı: 2024-06-28
| Güncellenmiş: 2024-07-04