Texas Instruments LMP7704-SP Precision Operational Amplifier
Texas Instruments LMP7704-SP Precision Operational Amplifier has low input bias, low offset voltage, 2.5MHz gain-bandwidth product, and a wide supply voltage. The device is radiation-hardened and operates in the military temperature range of −55°C to +125°C. The high DC precision of this amplifier, specifically the low offset voltage of ±60µV and ultra-low input bias of ±500fA, make this device an excellent choice for interfacing with precision sensors with high output impedances. The Texas Instruments LMP7704-SP Precision Operational Amplifier can be configured for the transducer, bridge, strain gauge, and transimpedance amplification.Features
- QML Class V (QMLV), RHA, SMD 5962-19206
- Radiation performance
- RHA up to TID = 100 krad(Si)
- ELDRS-free up to TID = 100 krad(Si)
- SEL immune to LET = 85MeV·cm2/mg
- SEE characterized to LET = 85MeV·cm2/mg
- ±500fA ultra-low input bias current
- ±60µV input offset voltage
- 2.5MHz unity-gain bandwidth
- 2.7V to 12V supply voltage range
- Rail-to-rail input and output
- Military temperature range: −55°C to +125°C
- Available in 14-lead CFP with industry-standard quad amp pinout
Applications
- Satellite health monitoring and telemetry
- Scientific exploration payload
- Altitude and orbit control system (AOCS)
- Satellite electrical power system (EPS)
- Communications payload
- Radar imaging payload
Functional Block Diagram
Yayınlandı: 2021-11-30
| Güncellenmiş: 2025-03-06