Texas Instruments LMP92066 Digital-to-Analog Converter

Texas Instruments LMP92066 Dual Precision Digital-to-Analog Converter (DAC) is a highly integrated temperature-controlled dual DAC. Both DACs can be programmed by two independent, user-defined, temperature-to-voltage transfer functions stored in the internal EEPROM, allowing any temperature effects to be corrected without additional external circuitry. Once powered up, the device operates autonomously, without intervention from the system controller, to provide a complete solution for setting and compensating bias voltages and currents in control applications. The LMP92066 has two analog outputs that support two output ranges: zero to plus five volts and zero to minus five volts. Each output can be switched to the load individually through the use of the dedicated control terminal. The output switching is designed for rapid response, making the device suitable for the RF Power Amplifier biasing applications.

Features

  • Internal 12-Bit Temperature Sensor
    • Accuracy (-40°C to +120°C), ±3.2°C (max.)
  • Two Independent Transfer Functions Stored in EEPROM
  • Dual-Analog Output
    • Two 12-Bit DACs
    • 0V to +5V or 0V to -5V Output Range
    • High-Capacitive Load Tolerant, up to 10µF
    • Post-Calibration Accuracy ±2.4mV (typ.)
  • Output On/Off Control Switching Time 50ns (typ.)
    • Switching Time 50ns (typ.)
    • RDSON 5Ω (max.)
  • I2C Interface: Standard and Fast
    • Nine Selectable Slave Addresses
    • TIMEOUT Function
  • VDD Supply Range 4.75V to 5.25V
  • VIO Range 1.65V to 3.6V
  • Specified Temperature Range -25°C to +120°C
  • Operating Temperature Range -40°C to +125°C

Applications

  • Industrial pumps and fans
  • White goods
  • Robotic appliances

Schematic

Texas Instruments LMP92066 Digital-to-Analog Converter
Yayınlandı: 2014-08-15 | Güncellenmiş: 2022-03-11