Texas Instruments LMQ62440EVM Converter Evaluation Module (EVM)
Texas Instruments LMQ62440EVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LMQ62440 synchronous step-down converter. The LMQ62440 provides exceptional efficiency, low Iq, and low EMI in a small solution size with integrated capacitors. This evaluation module implements the LMQ62440-Q1 in a 14-pin wettable flank Hotrod™ package (VQFN-HR). The LMQ62440-Q1 can deliver up to 4A with exceptional efficiency and output accuracy in a tiny solution size. The Texas Instruments LMQ62440EVM is reasonably optimized for EMI and thermal performance to replicate the layout practices in the user's application.Features
- Spread spectrum operation
- Controlled recovery from dropout
- Low operating quiescent current
- High efficiency
- Low minimum on-time
- Adjustable rise time
Board Layout
Yayınlandı: 2020-11-13
| Güncellenmiş: 2024-09-23