Texas Instruments LMQ66430-2EVM Controller Evaluation Module

Texas Instruments LMQ66430-2EVM Buck Controller Evaluation Module (EVM) helps designers evaluate the operation and performance of the LMQ66430-Q1 wide-input buck regulator. The LMQ66430-Q1 is an easy-to-use synchronous step-down DC/DC converter capable of driving up to 3A of load current from an input voltage of up to 36V. The LMQ66430-Q1 has ultra-low operating quiescent current and high efficiency at light loads. The Texas Instruments LMQ66430-2EVM is populated with a small 2.6mm × 2.6mm Enhanced HotRod™ QFN package for the LMQ66430-Q1 on the board, providing a tiny, low-EMI solution size.

Features

  • Wide input voltage range of 3V to 36V
  • 3.3V fixed output voltage by default
  • Output current up to 3A
  • 2.2MHz default switching frequency (jumper included for AUTO mode or FPWM selection)
  • Fully assembled, tested, and proven PCB layout with a small solution footprint

Test Setup

Mechanical Drawing - Texas Instruments LMQ66430-2EVM Controller Evaluation Module
Yayınlandı: 2022-04-27 | Güncellenmiş: 2025-03-06