Texas Instruments LMR14010AEVM Converter Evaluation Module (EVM)
Texas Instruments LMR14010AEVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LMR14010A. The LMR14010A is a simple, easy-to-use, 1A Asynchronous step-down converter with a fixed 700kHz switching frequency in a SOT23-6 package. The LMR14010AEVM operates from 6V to 18V input (12V nominal) and provides a 5V output at 1A. The evaluation module includes a jumper connector to enable or disable the converter operation.Features
- 4V to 40V Input voltage range
- Accurate 5V output
- Up to 1A output current
- Switching frequency 700KHz
Yayınlandı: 2018-08-14
| Güncellenmiş: 2023-03-24