Texas Instruments LMR16020PEVM Step-Down Converter EVM
Texas Instruments LMR16020PEVM Step-Down Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LMR16020PDDAR step-down converter. The LMR16020PEVM operates from 7V to 60V input (24V nominal) and provides a 5.0V output at 2A. The board also has jumper connectors to enable or disable the converter operation and synchronize to an external clock. The Texas Instruments LMR16020PEVM also has AC signal injection terminals for feedback loop measurements.Features
- 7V to 60V input voltage range
- Up to 2A output current
- Switching frequency 600KHz
- Power Good flag output
- Internal compensation
Yayınlandı: 2016-08-01
| Güncellenmiş: 2025-03-06